Part Details for ADA4528-2TCPZ-EPR7 by Analog Devices Inc
Results Overview of ADA4528-2TCPZ-EPR7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4528-2TCPZ-EPR7 Information
ADA4528-2TCPZ-EPR7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4528-2TCPZ-EPR7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADA4528-2TCPZ-EPR7TR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8127 | Buy Now |
|
DISTI #
584-A4528-2TCPZ-EPR7
|
Mouser Electronics | Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
|
DISTI #
V72:2272_16512766
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1611 Container: Cut Strips | Americas - 1 |
|
$1.5010 / $7.4600 | Buy Now |
|
|
Analog Devices Inc | Low Noise RRIO Zero Drift Dual Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$4.8600 / $14.1100 | Buy Now |
|
DISTI #
91002157
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$7.1738 | Buy Now |
|
DISTI #
25813448
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1611 | Americas - 1 |
|
$1.5010 | Buy Now |
|
|
Rochester Electronics | Low Noise RRIO Zero Drift Dual OpAmp RoHS: Compliant Status: Active Min Qty: 1 | 2700 |
|
$6.1000 / $7.6300 | Buy Now |
|
DISTI #
V72:2272_16512766
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1611 Container: Cut Strips | Americas - 1 |
|
$1.5010 / $7.4600 | Buy Now |
|
DISTI #
91002157
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$7.1738 | Buy Now |
|
DISTI #
25813448
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1611 | Americas - 1 |
|
$1.5010 | Buy Now |
US Tariff Estimator: ADA4528-2TCPZ-EPR7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4528-2TCPZ-EPR7
ADA4528-2TCPZ-EPR7 Part Data Attributes
|
|
ADA4528-2TCPZ-EPR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4528-2TCPZ-EPR7
Analog Devices Inc
Operational Amplifier, 2 Func, 4.3uV Offset-Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-19 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.4 µA | |
| Common-mode Reject Ratio-Min | 116 Db | |
| Common-mode Reject Ratio-Nom | 158 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4.3 µV | |
| JESD-30 Code | S-XDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 0.45 V/Us | |
| Supply Current-Max | 1.7 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 891250.94 | |
| Wideband | No | |
| Width | 3 Mm |
ADA4528-2TCPZ-EPR7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4528-2TCPZ-EPR7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure the ADA4528-2TCPZ-EPR7 operates within its recommended operating conditions, verify that the supply voltage is within the specified range (2.7V to 5.5V), the operating temperature is within the specified range (-40°C to 125°C), and the input signals are within the specified common-mode and differential voltage ranges.
-
The recommended input termination for the ADA4528-2TCPZ-EPR7 is a 1 kΩ to 10 kΩ resistor in series with the input signal, while the recommended output termination is a 100 Ω to 1 kΩ resistor in series with the output signal, depending on the specific application requirements.
-
To minimize EMI when using the ADA4528-2TCPZ-EPR7, use a shielded enclosure, keep the device away from noise sources, use twisted-pair or shielded cables, and add EMI filters or ferrite beads to the input and output signals if necessary.
-
The recommended power-up sequence for the ADA4528-2TCPZ-EPR7 is to power up the supply voltage (VDD) before applying the input signals, and to ensure that the supply voltage is stable before enabling the device.