Part Details for ADA4610-2ARMZ by Analog Devices Inc
Results Overview of ADA4610-2ARMZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4610-2ARMZ Information
ADA4610-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4610-2ARMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4506
|
Newark | Op-Amp, 16.3Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:16.3Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices ADA4610-2ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6600 / $6.7000 | Buy Now |
|
|
Analog Devices Inc | 9/30V, JFET, OP, Low Noise, RR Package Multiple: 50 | 0 |
|
$1.7500 / $6.7000 | Buy Now |
|
DISTI #
ADA4610-2ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7800 / $2.9000 | Buy Now |
|
|
Win Source Electronics | IC OPAMP JFET 16.3MHZ RRO 8MSOP | 5700 |
|
$3.3428 / $5.0142 | Buy Now |
US Tariff Estimator: ADA4610-2ARMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4610-2ARMZ
ADA4610-2ARMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4610-2ARMZ Part Data Attributes
|
|
ADA4610-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-2ARMZ
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | MSOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Bias Current-Max (IIB) @25C | 0.000025 µA | |
| Common-mode Reject Ratio-Min | 86 dB | |
| Common-mode Reject Ratio-Nom | 110 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.00025 µA | |
| Input Offset Voltage-Max | 1800 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Slew Rate-Min | 15 V/us | |
| Slew Rate-Nom | 21 V/us | |
| Supply Current-Max | 1.85 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | JFET | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 15400 | |
| Voltage Gain-Min | 19952.62 | |
| Wideband | NO | |
| Width | 3 mm |
Alternate Parts for ADA4610-2ARMZ
This table gives cross-reference parts and alternative options found for ADA4610-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4610-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4610-2ARZ-R7 | Analog Devices Inc | $3.1178 | Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp | ADA4610-2ARMZ vs ADA4610-2ARZ-R7 |
| ADA4610-2ACPZ-RL | Analog Devices Inc | Check for Price | Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp | ADA4610-2ARMZ vs ADA4610-2ACPZ-RL |
ADA4610-2ARMZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4610-2ARMZ involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and crosstalk.
-
To ensure the ADA4610-2ARMZ operates within its recommended operating conditions, verify that the supply voltage is within the specified range (2.7V to 5.5V), the operating temperature is within the specified range (-40°C to 125°C), and the input signals are within the specified common-mode voltage range.
-
The recommended input impedance for the ADA4610-2ARMZ is 1 kΩ or higher. A higher input impedance can lead to increased noise gain and reduced bandwidth, while a lower input impedance can cause instability and oscillations.
-
To choose the correct gain resistor values for the ADA4610-2ARMZ, use the gain equation provided in the datasheet and select resistors that meet the desired gain and bandwidth requirements. Ensure the resistors are of high quality and have low tolerance to minimize gain errors.
-
When using the ADA4610-2ARMZ, key considerations for EMI and RFI filtering include using a low-pass filter at the input, adding a ferrite bead or common-mode choke to the power supply lines, and using a shielded enclosure to minimize radiated emissions.