Amplifier Circuits
ADA4610-2ARZ
Analog Devices Inc
Description: Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp

Overview of ADA4610-2ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4610-2ARMZ-R7 Analog Devices ADA4610-2ARMZ-R7
ADA4610-2ARZ-RL Analog Devices 9/30V, JFET, OP, Low Noise, RR
ADA4610-2ARZ Analog Devices 9/30V, JFET, OP, Low Noise, RR

Price & Stock for ADA4610-2ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK4508
Newark Op-Amp, 16.3Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:2Channels, Gain Bandwidth Product:16.3Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Offset Voltage:400µv Rohs Compliant: Yes |Analog Devices ADA4610-2ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 203
  • 1 $5.7000
  • 10 $4.9900
  • 25 $4.6900
  • 50 $4.3900
  • 196 $4.0900
  • 294 $3.9800
  • 588 $3.8700
$3.8700 / $5.7000 Buy Now
DISTI # 505-ADA4610-2ARZ-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1163
In Stock
  • 1 $6.9400
  • 10 $4.7140
  • 25 $4.1384
  • 100 $3.4942
  • 250 $3.1816
  • 500 $2.9911
  • 1,000 $2.8329
  • 2,500 $2.6643
$2.6643 / $6.9400 Buy Now
DISTI # 584-ADA4610-2ARZ
Mouser Electronics Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X RoHS: Compliant 3583
  • 1 $5.7000
  • 10 $4.1400
  • 98 $3.1800
  • 294 $2.9900
  • 588 $2.8300
$2.8300 / $5.7000 Buy Now
Analog Devices Inc 9/30V, JFET, OP, Low Noise, RR Package Multiple: 98 331
  • 1 $6.9400
  • 10 $4.7140
  • 25 $4.1384
  • 100 $3.4942
  • 250 $3.1816
  • 500 $2.9911
  • 1,000 $2.8329
  • 2,500 $2.6643
$2.6643 / $6.9400 Buy Now
DISTI # 84344155
Verical Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2425 Americas - 128
  • 2 $5.7549
$5.7549 Buy Now
DISTI # 77890447
Verical Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Americas - 98
  • 98 $2.7700
$2.7700 Buy Now
DISTI # ADA4610-2ARZ
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 196 0
  • 196 $2.9000
  • 500 $2.8300
  • 1,000 $2.7800
$2.7800 / $2.9000 Buy Now
DISTI # C1S103100848014
Chip1Stop OP Amp Dual GP R-R O/P ±15V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube 193
  • 1 $5.2400
  • 10 $3.8000
  • 50 $3.4300
  • 100 $3.0500
$3.0500 / $5.2400 Buy Now
Win Source Electronics Low Noise, Precision, Rail-to-Rail Output 10000
  • 17 $2.9800
  • 41 $2.4450
  • 64 $2.3690
  • 88 $2.2920
  • 113 $2.2160
  • 151 $1.9870
$1.9870 / $2.9800 Buy Now

CAD Models for ADA4610-2ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADA4610-2ARZ by Analog Devices Inc

ADA4610-2ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0015 µA
Bias Current-Max (IIB) @25C
0.000025 µA
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00025 µA
Input Offset Voltage-Max
1800 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
15 V/us
Slew Rate-Nom
21 V/us
Supply Current-Max
3.7 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
JFET
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
15400
Voltage Gain-Min
19952.62
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. ADA4610-2ARZ
    Analog Devices Inc
    Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
    VS

Alternate Parts for ADA4610-2ARZ

This table gives cross-reference parts and alternative options found for ADA4610-2ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4610-2ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADA4610-2ARZ-R7 Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp Analog Devices Inc ADA4610-2ARZ vs ADA4610-2ARZ-R7
ADA4610-2ARMZ Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp Analog Devices Inc ADA4610-2ARZ vs ADA4610-2ARMZ
ADA4610-2ACPZ-RL Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp Analog Devices Inc ADA4610-2ARZ vs ADA4610-2ACPZ-RL
ADA4610-2ARMZ-RL Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp Analog Devices Inc ADA4610-2ARZ vs ADA4610-2ARMZ-RL
ADA4610-2ACPZ-R7 Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp Analog Devices Inc ADA4610-2ARZ vs ADA4610-2ACPZ-R7

Related Parts for ADA4610-2ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA4610-2ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA4610-2ARZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADA4610-2ARZ would you like to use for your alert(s)?
  • Please alert me when ADA4610-2ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADA4610-2ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA4610-2ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADA4610-2ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA4610-2ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA4610-2ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: