Part Details for ADA4620-1ARZ-RL by Analog Devices Inc
Results Overview of ADA4620-1ARZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4620-1ARZ-RL Information
ADA4620-1ARZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4620-1ARZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADA4620-1ARZ-RLTR-ND
|
DigiKey | 36V JFET PRECISION AMPLIFIER Min Qty: 2500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1670 | Buy Now |
|
DISTI #
584-ADA46201ARZRL
|
Mouser Electronics | Precision Amplifiers 36V JFET Precision Amplifier RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
|
|
Analog Devices Inc | 36V JFET Precision Amplifier Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5900 / $3.5800 | Buy Now |
US Tariff Estimator: ADA4620-1ARZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4620-1ARZ-RL
ADA4620-1ARZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4620-1ARZ-RL Part Data Attributes
|
|
ADA4620-1ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4620-1ARZ-RL
Analog Devices Inc
Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Common-mode Reject Ratio-Min | 116 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 30 V/Us | |
| Supply Current-Max | 3.8 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 18000 | |
| Voltage Gain-Min | 199526.23149 | |
| Wideband | No | |
| Width | 3.9 Mm |