Part Details for ADA4661-2-KGD-WP by Analog Devices Inc
Results Overview of ADA4661-2-KGD-WP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4661-2-KGD-WP Information
ADA4661-2-KGD-WP by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4661-2-KGD-WP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Amplifiers | 8416 |
|
RFQ |
US Tariff Estimator: ADA4661-2-KGD-WP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4661-2-KGD-WP
ADA4661-2-KGD-WP Part Data Attributes
|
|
ADA4661-2-KGD-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4661-2-KGD-WP
Analog Devices Inc
18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Die-8 | |
| Pin Count | 0 | |
| Manufacturer Package Code | C-8-25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00075 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 86 Db | |
| Common-mode Reject Ratio-Nom | 114 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | R-XUUC-N8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | UUC | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tray | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 1.8 V/Us | |
| Supply Current-Max | 0.975 Ma | |
| Supply Voltage Limit-Max | 20.5 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No |