Part Details for ADA4841-2YCPZ-R7 by Analog Devices Inc
Results Overview of ADA4841-2YCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4841-2YCPZ-R7 Information
ADA4841-2YCPZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4841-2YCPZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AK1331
|
Newark | Op-Amp, -40 To 125Deg C, Lfcsp-Ep-8, No. Of Channels:2Channels, Gain Bandwidth Product:-, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Input Offset Voltage:40Μv Rohs Compliant: Yes |Analog Devices ADA4841-2YCPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46 |
|
$3.4200 / $7.6800 | Buy Now |
|
|
Analog Devices Inc | Dual Low Power Low Noise Rail- Min Qty: 1 Package Multiple: 1500 | 8149 |
|
$2.7300 / $8.0400 | Buy Now |
|
DISTI #
ADA4841-2YCPZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.5700 | Buy Now |
US Tariff Estimator: ADA4841-2YCPZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4841-2YCPZ-R7
ADA4841-2YCPZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4841-2YCPZ-R7 Part Data Attributes
|
|
ADA4841-2YCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4841-2YCPZ-R7
Analog Devices Inc
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Lfcsp-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-11 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 5.3 µA | |
| Bias Current-Max (IIB) @25C | 5.3 µA | |
| Common-mode Reject Ratio-Min | 95 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.85 Mm | |
| Slew Rate-Min | 10 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 112000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for ADA4841-2YCPZ-R7
This table gives cross-reference parts and alternative options found for ADA4841-2YCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4841-2YCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4841-2YCPZ-R2 | Analog Devices Inc | Check for Price | Dual Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | ADA4841-2YCPZ-R7 vs ADA4841-2YCPZ-R2 |
ADA4841-2YCPZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4841-2YCPZ-R7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and crosstalk.
-
To ensure proper biasing, make sure to connect the VPOS and VNEG pins to a stable voltage source, and decouple them with capacitors to ground. The recommended voltage range is 2.7V to 5.5V for VPOS and -2.7V to -5.5V for VNEG. Also, ensure that the input common-mode voltage is within the specified range.
-
The ADA4841-2YCPZ-R7 can handle input voltages up to 6V beyond the supply rails without damage. However, it's recommended to limit the input voltage to within the specified common-mode voltage range to ensure optimal performance and prevent damage.
-
To filter out high-frequency noise, you can add a low-pass filter at the output of the ADA4841-2YCPZ-R7. A simple RC filter with a cutoff frequency above the signal bandwidth can be effective in reducing high-frequency noise.
-
The recommended operating temperature range for the ADA4841-2YCPZ-R7 is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability.