Part Details for ADA4851-2YRMZ-RL7 by Analog Devices Inc
Overview of ADA4851-2YRMZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4851-4YRU-EBZ | Analog Devices | ADA4851-4YRU-EBZ_A01063_EB-O14 | |
ADA4851-2YRMZ | Analog Devices | Low Cost Voltage Feedback RR D | |
ADA4851-2YRMZ-RL | Analog Devices | Low Cost Voltage Feedback RR D |
Price & Stock for ADA4851-2YRMZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4555
|
Newark | Op-Amp, 105Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:105Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Bias Current:2.2µarohs Compliant: Yes |Analog Devices ADA4851-2YRMZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1577 |
|
$1.3700 / $2.4900 | Buy Now |
DISTI #
505-ADA4851-2YRMZ-RL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2573 In Stock |
|
$1.1794 / $3.7600 | Buy Now |
DISTI #
584-ADA4851-2YRMZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual RoHS: Compliant | 901 |
|
$1.1700 / $2.9500 | Buy Now |
|
Analog Devices Inc | Low Cost Voltage Feedback RR D Min Qty: 1 Package Multiple: 1000 | 1315 |
|
$1.2050 / $3.7600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
C1S103100217579
|
Chip1Stop | OP Amp Dual Volt Fdbk R-R O/P ±6V/12V Automotive 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8274 |
|
$1.0900 / $1.8800 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 105MHZ RRO 8MSOP | 97865 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for ADA4851-2YRMZ-RL7
ADA4851-2YRMZ-RL7 CAD Models
ADA4851-2YRMZ-RL7 Part Data Attributes
|
ADA4851-2YRMZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4851-2YRMZ-RL7
Analog Devices Inc
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 375 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 89125.09 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for ADA4851-2YRMZ-RL7
This table gives cross-reference parts and alternative options found for ADA4851-2YRMZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4851-2YRMZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8206WHRZ | Single-Supply 42V System Difference Amplifier | Analog Devices Inc | ADA4851-2YRMZ-RL7 vs AD8206WHRZ |
LMH6643QMM/NOPB | 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 | Texas Instruments | ADA4851-2YRMZ-RL7 vs LMH6643QMM/NOPB |
INA240A1EDRQ1 | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150 | Texas Instruments | ADA4851-2YRMZ-RL7 vs INA240A1EDRQ1 |
INA240A1QDRQ1 | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 125 | Texas Instruments | ADA4851-2YRMZ-RL7 vs INA240A1QDRQ1 |
INA240A1QPWRQ1 | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125 | Texas Instruments | ADA4851-2YRMZ-RL7 vs INA240A1QPWRQ1 |
LMH6643MM/NOPB | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | Texas Instruments | ADA4851-2YRMZ-RL7 vs LMH6643MM/NOPB |
LMH6643QMMX/NOPB | 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 | Texas Instruments | ADA4851-2YRMZ-RL7 vs LMH6643QMMX/NOPB |