Amplifier Circuits
LMH6643MM/NOPB
Description: Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85

Overview of LMH6643MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMH6643MMX/NOPB Texas Instruments Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
LMH6643MM/NOPB Texas Instruments Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
LMH6643MM Texas Instruments Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85

Price & Stock for LMH6643MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMH6643MM/NOPBCT-ND
DigiKey IC OPAMP VFB 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6401
In Stock
  • 1 $2.2900
  • 10 $1.6360
  • 25 $1.4720
  • 100 $1.2917
  • 250 $1.2058
  • 500 $1.1539
  • 1,000 $1.1112
  • 2,000 $1.0761
  • 3,000 $1.0585
  • 5,000 $1.0390
  • 7,000 $1.0276
$1.0276 / $2.2900 Buy Now
DISTI # 926-LMH6643MM/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Dual Rr0 +3V High Speed Amp RoHS: Compliant 16787
  • 1 $2.2300
  • 10 $1.8900
  • 100 $1.6100
  • 250 $1.5100
  • 500 $1.3200
  • 1,000 $1.0900
  • 2,000 $1.0100
  • 5,000 $0.9820
$0.9820 / $2.2300 Buy Now
Quest Components VIDEO AMPLIFIER, 1 CHANNEL(S), 2 FUNC, BIPOLAR, PDSO8 7
  • 1 $2.5760
  • 3 $1.9320
$1.9320 / $2.5760 Buy Now
Quest Components VIDEO AMPLIFIER, 1 CHANNEL(S), 2 FUNC, BIPOLAR, PDSO8 4
  • 1 $1.8413
  • 4 $1.6940
$1.6940 / $1.8413 Buy Now
Ameya Holding Limited MSOP 8/I°/Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 14686
RFQ
DISTI # C1S746203378390
Chip1Stop Op Amp Dual Volt Fdbk R-R O/P ±6.4V/12.8V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 1000
  • 1,000 $0.8500
$0.8500 Buy Now
DISTI # C1S746203803300
Chip1Stop Op Amp Dual Volt Fdbk R-R O/P ±6.4V/12.8V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 800
  • 1 $1.7700
  • 10 $1.5100
  • 50 $1.3000
  • 100 $1.2800
  • 500 $1.0500
$1.0500 / $1.7700 Buy Now
Win Source Electronics IC OPAMP VFB 130MHZ RRO 8VSSOP 7010
  • 20 $2.5440
  • 48 $2.0870
  • 75 $2.0220
  • 103 $1.9570
  • 133 $1.8920
  • 177 $1.6960
$1.6960 / $2.5440 Buy Now

CAD Models for LMH6643MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6643MM/NOPB by Texas Instruments

LMH6643MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2.6 µA
Bandwidth (3dB)-Nom
46 MHz
Bias Current-Max (IIB) @25C
2.6 µA
Common-mode Reject Ratio-Min
72 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.8 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Slew Rate-Min
90 V/us
Slew Rate-Nom
135 V/us
Supply Current-Max
9 mA
Supply Voltage Limit-Max
13.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
19000
Voltage Gain-Min
3162.278
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMH6643MM/NOPB
    Texas Instruments
    Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
    VS

Alternate Parts for LMH6643MM/NOPB

This table gives cross-reference parts and alternative options found for LMH6643MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6643MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6643QMMX/NOPB 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 Texas Instruments LMH6643MM/NOPB vs LMH6643QMMX/NOPB
INA821IDR High bandwidth (4.7MHz), low noise (7nV/√Hz), precision (35µV), low-power, instrumentation amp 8-SOIC -40 to 125 Texas Instruments LMH6643MM/NOPB vs INA821IDR
LMH6643QMM/NOPB 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 Texas Instruments LMH6643MM/NOPB vs LMH6643QMM/NOPB
Part Number Description Manufacturer Compare
ADA4851-2YRMZ-RL7 Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual) Analog Devices Inc LMH6643MM/NOPB vs ADA4851-2YRMZ-RL7
AD8206WHRZ Single-Supply 42V System Difference Amplifier Analog Devices Inc LMH6643MM/NOPB vs AD8206WHRZ
LMH6643QMM/NOPB 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 Texas Instruments LMH6643MM/NOPB vs LMH6643QMM/NOPB
INA240A1EDRQ1 AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150 Texas Instruments LMH6643MM/NOPB vs INA240A1EDRQ1
INA240A1QDRQ1 AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 125 Texas Instruments LMH6643MM/NOPB vs INA240A1QDRQ1
INA240A1QPWRQ1 AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125 Texas Instruments LMH6643MM/NOPB vs INA240A1QPWRQ1
LMH6643QMMX/NOPB 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 Texas Instruments LMH6643MM/NOPB vs LMH6643QMMX/NOPB

Related Parts for LMH6643MM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6643MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6643MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6643MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH6643MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6643MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6643MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6643MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6643MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6643MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: