Part Details for ADA4927-2YCPZ-R2 by Analog Devices Inc
Results Overview of ADA4927-2YCPZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4927-2YCPZ-R2 Information
ADA4927-2YCPZ-R2 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADA4927-2YCPZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADA4927-2YCPZ-R2TR-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 24LFCSP Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 4822 |
|
RFQ |
US Tariff Estimator: ADA4927-2YCPZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4927-2YCPZ-R2
ADA4927-2YCPZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4927-2YCPZ-R2 Part Data Attributes
|
|
ADA4927-2YCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4927-2YCPZ-R2
Analog Devices Inc
Line Driver, 2 Func, 2 Driver, BIPolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | CP-24-7 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 11 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for ADA4927-2YCPZ-R2
This table gives cross-reference parts and alternative options found for ADA4927-2YCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4927-2YCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4927-2YCPZ-R7 | Analog Devices Inc | $8.6054 | Line Driver, 2 Func, 2 Driver, BIPolar | ADA4927-2YCPZ-R2 vs ADA4927-2YCPZ-R7 |
| ADA4927-2YCPZ-RL | Analog Devices Inc | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar | ADA4927-2YCPZ-R2 vs ADA4927-2YCPZ-RL |
ADA4927-2YCPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4927-2YCPZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To optimize the ADA4927-2YCPZ-R2 for low noise performance, use a low-noise power supply, keep the input impedance low, and use a high-quality, low-noise clock source. Additionally, use a shielded enclosure and keep the device away from noise sources such as motors and switching power supplies.
-
The maximum clock frequency that can be used with the ADA4927-2YCPZ-R2 is 1.2 GHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock source.
-
The ADA4927-2YCPZ-R2 has an internal calibration circuit that is enabled by default. However, it's recommended to perform an external calibration using an external voltage reference and a calibration signal to ensure optimal performance.
-
The typical power consumption of the ADA4927-2YCPZ-R2 is 1.3 W at 1.8 V supply voltage and 650 mW at 1.2 V supply voltage. However, the actual power consumption may vary depending on the specific application and operating conditions.