-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion Current Feedback Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4927-2YCPZ-R7CT-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 24LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2468 In Stock |
|
$10.4643 / $16.5200 | Buy Now |
DISTI #
584-ADA4927-2YCPZ-R7
|
Mouser Electronics | Differential Amplifiers Ultralow Distortion Current Feedback Differential ADC Driver RoHS: Compliant | 1193 |
|
$10.4100 / $15.9400 | Buy Now |
|
Analog Devices Inc | 208-aLw Distortion Crnt Fdbck Min Qty: 1 Package Multiple: 1500 | 2044 |
|
$7.4000 / $16.5200 | Buy Now |
|
Bristol Electronics | 838 |
|
RFQ | ||
DISTI #
4017212RL
|
element14 Asia-Pacific | DIFFERENTIAL ADC DRIVER, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1340 |
|
$12.0049 / $15.9822 | Buy Now |
DISTI #
4017212
|
element14 Asia-Pacific | DIFFERENTIAL ADC DRIVER, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1340 |
|
$12.0049 / $17.3811 | Buy Now |
|
Sense Electronic Company Limited | LFCSP | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4927-2YCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4927-2YCPZ-R7
Analog Devices Inc
Ultralow Distortion Current Feedback Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-16 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADA4927-2YCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4927-2YCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4927-2YCPZ-RL | Ultralow Distortion Current Feedback Differential ADC Driver | Analog Devices Inc | ADA4927-2YCPZ-R7 vs ADA4927-2YCPZ-RL |
ADA4927-2YCPZ-R2 | Ultralow Distortion Current Feedback Differential ADC Driver | Analog Devices Inc | ADA4927-2YCPZ-R7 vs ADA4927-2YCPZ-R2 |