ADAU1978WBCPZ-RL
Analog Devices Inc
Description: Quad ADC (2V Input)

Overview of ADAU1978WBCPZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADAU1978WBCPZ Analog Devices Hi Perf Quad-ADC for Voice/ANC
ADAU1978WBCPZ-RL Analog Devices Hi Perf Quad-ADC for Voice/ANC

Price & Stock for ADAU1978WBCPZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9041
Newark Adc, 24Bit, Lfcsp-40, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, I2C, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADAU1978WBCPZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2162
  • 1 $7.4000
  • 10 $6.7200
  • 25 $6.4100
  • 50 $6.0000
  • 100 $5.5900
  • 250 $5.3200
  • 500 $4.8400
  • 1,000 $4.2500
$4.2500 / $7.4000 Buy Now
DISTI # ADAU1978WBCPZ-RLCT-ND
DigiKey IC ADC 24BIT 192K 40LFCSP-WQ Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4683
In Stock
  • 1 $9.2800
  • 10 $6.4170
  • 25 $5.6784
  • 100 $4.8527
  • 250 $4.4525
  • 500 $4.2087
  • 1,000 $4.0063
  • 2,500 $3.9000
$3.9000 / $9.2800 Buy Now
DISTI # 584-ADAU1978WBCPZ-RL
Mouser Electronics Audio A/D Converter ICs Hi Perf Quad-ADC for Voice/ANCMicrophone RoHS: Compliant 3093
  • 1 $7.4000
  • 10 $6.4200
  • 25 $5.6800
  • 100 $4.8500
  • 250 $4.4500
  • 500 $4.2100
  • 1,000 $4.0000
  • 2,500 $3.8200
$3.8200 / $7.4000 Buy Now
Bristol Electronics   Min Qty: 1 450
  • 1 $8.7360
  • 4 $5.6784
  • 10 $4.3680
  • 30 $4.0771
  • 63 $3.7853
  • 127 $3.5818
$3.5818 / $8.7360 Buy Now
Quest Components   360
  • 1 $11.7000
  • 35 $5.4600
  • 93 $5.0700
$5.0700 / $11.7000 Buy Now
LCSC 3.3V 24 LFCSP-40(6x6) ADCs/DACs - Special Purpose ROHS 200
  • 1 $4.6121
  • 10 $4.0461
  • 30 $3.7001
  • 100 $3.4120
$3.4120 / $4.6121 Buy Now
Win Source Electronics IC ADC 24BIT 192K 40LFCSP-WQ / ADC 24 b 192k I²C, SPI 40-LFCSP-WQ (6x6) 46880
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for ADAU1978WBCPZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADAU1978WBCPZ-RL by Analog Devices Inc

ADAU1978WBCPZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-40
Pin Count
40
Manufacturer Package Code
CP-40-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-XQCC-N40
Length
6 mm
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
24
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. ADAU1978WBCPZ-RL
    Analog Devices Inc
    Quad ADC (2V Input)
    VS

Alternate Parts for ADAU1978WBCPZ-RL

This table gives cross-reference parts and alternative options found for ADAU1978WBCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1978WBCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADAU1978WBCPZ Quad ADC (2V Input) Analog Devices Inc ADAU1978WBCPZ-RL vs ADAU1978WBCPZ
Part Number Description Manufacturer Compare
ADAU1978WBCPZ Quad ADC (2V Input) Analog Devices Inc ADAU1978WBCPZ-RL vs ADAU1978WBCPZ

Related Parts for ADAU1978WBCPZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADAU1978WBCPZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADAU1978WBCPZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADAU1978WBCPZ-RL would you like to use for your alert(s)?
  • Please alert me when ADAU1978WBCPZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADAU1978WBCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADAU1978WBCPZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADAU1978WBCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADAU1978WBCPZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADAU1978WBCPZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: