Part Details for ADCLK944BCPZ-R2 by Analog Devices Inc
Results Overview of ADCLK944BCPZ-R2 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCLK944BCPZ-R2 Information
ADCLK944BCPZ-R2 by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for ADCLK944BCPZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8250
|
Newark | Ic/Clk Fanout Buf/2.375V-3.63V/Lfcsp-Wq, Clock Ic Type:Fanout Clock Buffer, Frequency:7Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.63V, Clock Ic Case Style:Lfcsp-Wq, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADCLK944BCPZ-R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 507 |
|
$6.0800 / $12.3500 | Buy Now |
|
DISTI #
505-ADCLK944BCPZ-R2CT-ND
|
DigiKey | IC CLK BUFFER 1:4 7GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3131 In Stock |
|
$6.0875 / $12.3700 | Buy Now |
|
DISTI #
584-ADCLK944BCPZ-R2
|
Mouser Electronics | Clock Buffer 1/4 high performance LVPECL Clock fanout RoHS: Compliant | 1202 |
|
$6.0800 / $12.3500 | Buy Now |
|
|
Analog Devices Inc | 1/4 high performance LVPECL Cl Min Qty: 1 Package Multiple: 250 | 7877 |
|
$4.8700 / $12.3700 | Buy Now |
|
DISTI #
26647029
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 7000 |
|
$6.0235 | Buy Now |
|
|
Quest Components | 2400 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC16 | 4 |
|
$4.6500 / $9.3000 | Buy Now |
|
DISTI #
26647029
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 7000 |
|
$6.0235 | Buy Now |
|
DISTI #
26647029
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 7000 |
|
$6.0235 | Buy Now |
|
|
Chip Stock | 2.5V/3.3V,FourLVPECLOutputs,SiGeClockFanoutBuffer | 3220 |
|
RFQ |
US Tariff Estimator: ADCLK944BCPZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADCLK944BCPZ-R2
ADCLK944BCPZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADCLK944BCPZ-R2 Part Data Attributes
|
|
ADCLK944BCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCLK944BCPZ-R2
Analog Devices Inc
Low Skew Clock Driver, 944 Series, 8 True Output(s), 0 Inverted Output(s), Bipolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-18 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | 944 | |
| Input Conditioning | Differential | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 214 Ma | |
| Propagation Delay (tpd) | 0.13 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.015 Ns | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 3.63 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for ADCLK944BCPZ-R2
This table gives cross-reference parts and alternative options found for ADCLK944BCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCLK944BCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SY58022UMG | Microchip Technology Inc | $11.6200 | Ultra High Speed 1:4 400mV LVPECL Fanout Buffer/Translator | ADCLK944BCPZ-R2 vs SY58022UMG |
| SY58020UMG-TR | Microchip Technology Inc | $16.6400 | Ultra High Speed 1:4 CML Fanout Buffer/Translator | ADCLK944BCPZ-R2 vs SY58020UMG-TR |
| ADCLK944BCPZ-R7 | Analog Devices Inc | $5.8958 | Low Skew Clock Driver, 944 Series, 8 True Output(s), 0 Inverted Output(s), Bipolar | ADCLK944BCPZ-R2 vs ADCLK944BCPZ-R7 |
| SY58021UMG-TR | Microchip Technology Inc | $9.3150 | Ultra High Speed 1:4 800mV LVPECL Fanout Buffer/Translator | ADCLK944BCPZ-R2 vs SY58021UMG-TR |
| SY56020XRMG-TR | Microchip Technology Inc | Check for Price | 1.2/1.8/2.5V LV CML 1:4 Fanout w/ Equalization | ADCLK944BCPZ-R2 vs SY56020XRMG-TR |
| SY58022UMI | Micrel Inc | Check for Price | Low Skew Clock Driver, 58022 Series, 4 True Output(s), 0 Inverted Output(s) | ADCLK944BCPZ-R2 vs SY58022UMI |
| SY58022UMI | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 58022 Series, 4 True Output(s), 0 Inverted Output(s) | ADCLK944BCPZ-R2 vs SY58022UMI |
| SY58022UMITR | Micrel Inc | Check for Price | Low Skew Clock Driver, 58022 Series, 4 True Output(s), 0 Inverted Output(s) | ADCLK944BCPZ-R2 vs SY58022UMITR |
| SY58022UMITR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 58022 Series, 4 True Output(s), 0 Inverted Output(s) | ADCLK944BCPZ-R2 vs SY58022UMITR |
| SY56020XRMG | Microchip Technology Inc | Check for Price | 1.2/1.8/2.5V LV CML 1:4 Fanout w/ Equalization | ADCLK944BCPZ-R2 vs SY56020XRMG |
ADCLK944BCPZ-R2 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the clock input signal. This ensures proper device operation and prevents potential latch-up conditions.
-
To optimize clock signal quality, use a low-jitter clock source, minimize trace lengths and impedance mismatches, and ensure proper termination and filtering to reduce noise and reflections.
-
The ADCLK944BCPZ-R2 can handle clock frequencies up to 1.5 GHz, but the maximum frequency may vary depending on the specific application and board design.
-
Ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB design guidelines to minimize thermal resistance and prevent overheating.
-
The recommended operating temperature range for the ADCLK944BCPZ-R2 is -40°C to +85°C, but the device can operate up to +125°C with reduced performance and reliability.