Part Details for ADCMP602BRMZ-REEL7 by Analog Devices Inc
Results Overview of ADCMP602BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCMP602BRMZ-REEL7 Information
ADCMP602BRMZ-REEL7 by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADCMP602BRMZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4608
|
Newark | Comparator, Msop-8, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:3.5Ns, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP602BRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$3.0600 / $7.1500 | Buy Now |
|
DISTI #
ADCMP602BRMZ-REEL7CT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2132 In Stock |
|
$3.0625 / $7.4300 | Buy Now |
|
DISTI #
584-ADCMP602BRMZR7
|
Mouser Electronics | Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara RoHS: Compliant | 951 |
|
$3.0600 / $7.1500 | Buy Now |
|
DISTI #
V72:2272_06217951
|
Arrow Electronics | Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2439 Container: Cut Strips | Americas - 958 |
|
$3.2880 / $4.2550 | Buy Now |
|
|
Analog Devices Inc | Rail to rail,sing chan, TTL/CM Min Qty: 1 Package Multiple: 1000 | 4427 |
|
$3.0625 / $7.4300 | Buy Now |
|
DISTI #
26702240
|
Verical | Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$3.0303 | Buy Now |
|
DISTI #
87021571
|
Verical | Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2439 | Americas - 958 |
|
$3.2880 / $4.2550 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$3.2760 / $5.0400 | Buy Now |
|
|
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, 5NS RESPONSE TIME, BIPOLAR, PDSO8 | 10 |
|
$3.3750 / $6.7500 | Buy Now |
|
DISTI #
V72:2272_06217951
|
Arrow Electronics | Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2439 Container: Cut Strips | Americas - 958 |
|
$3.2880 / $4.2550 | Buy Now |
US Tariff Estimator: ADCMP602BRMZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADCMP602BRMZ-REEL7
ADCMP602BRMZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADCMP602BRMZ-REEL7 Part Data Attributes
|
|
ADCMP602BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP602BRMZ-REEL7
Analog Devices Inc
Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Lead Free, Mo-187aa, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 5 µA | |
| Bias Current-Max (IIB) @25C | 5 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 5 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for ADCMP602BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADCMP602BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP602BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADCMP602BRMZ | Analog Devices Inc | $3.5375 | Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO8 | ADCMP602BRMZ-REEL7 vs ADCMP602BRMZ |
| ADCMP600BRJZ-R2 | Analog Devices Inc | $3.5920 | Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO5 | ADCMP602BRMZ-REEL7 vs ADCMP600BRJZ-R2 |
| MAX911EWG | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, PDSO24 | ADCMP602BRMZ-REEL7 vs MAX911EWG |
| MAX911CWG | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 8ns Response Time, PDSO24 | ADCMP602BRMZ-REEL7 vs MAX911CWG |
| ADCMP600BRJ-RL | Analog Devices Inc | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 3ns Response Time, PDSO5 | ADCMP602BRMZ-REEL7 vs ADCMP600BRJ-RL |
ADCMP602BRMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADCMP602BRMZ-REEL7 involves keeping the input traces as short as possible, using a solid ground plane, and minimizing noise coupling. It's also recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. Also, ensure that the input common-mode voltage is within the recommended range of 1.5V to VCC-1.5V.
-
The maximum allowable input voltage for the ADCMP602BRMZ-REEL7 is the supply voltage (VCC) + 0.3V. Exceeding this voltage may damage the device.
-
To handle ESD protection, use a human body model (HBM) of 2kV and a charged device model (CDM) of 1kV. Also, ensure that the PCB design includes ESD protection diodes and that the device is handled in an ESD-safe environment.
-
The recommended operating temperature range for the ADCMP602BRMZ-REEL7 is -40°C to +125°C. Operating the device outside this range may affect its performance and reliability.