Part Details for ADD8708WSTZ-REEL by Analog Devices Inc
Results Overview of ADD8708WSTZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADD8708WSTZ-REEL Information
ADD8708WSTZ-REEL by Analog Devices Inc is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADD8708WSTZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3054 |
|
RFQ |
US Tariff Estimator: ADD8708WSTZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADD8708WSTZ-REEL
ADD8708WSTZ-REEL Part Data Attributes
|
|
ADD8708WSTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADD8708WSTZ-REEL
Analog Devices Inc
IC 18 BUFFER AMPLIFIER, PQFP48, LEAD FREE, MO-026-BBC, LQFP-48, Buffer Amplifier
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lead Free, Mo-026-Bbc, Lqfp-48 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bandwidth (3dB)-Nom | 4.5 Mhz | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 18 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 0.15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Slew Rate-Min | 4 V/Us | |
| Slew Rate-Nom | 6 V/Us | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 16 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |