Part Details for ADE-42MH by Mini-Circuits
Overview of ADE-42MH by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25CY042-MHN-T | Renesas Electronics Corporation | 4Mbit, 1.7V to 3.6V Supply SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
AT25CY042-MHN-B | Renesas Electronics Corporation | 4Mbit, 1.7V to 3.6V Supply SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
LM20242MHX/NOPB | Texas Instruments | 4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 |
Price & Stock for ADE-42MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DOUBLE BALANCED MIXER, 5MHZ MIN, 4200MHZ MAX, 11.8DB CONVERSION LOSS-MAX | 1 |
|
$43.5754 | Buy Now |
Part Details for ADE-42MH
ADE-42MH CAD Models
ADE-42MH Part Data Attributes
|
ADE-42MH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-42MH
Mini-Circuits
Double Balanced Mixer, 5MHz Min, 4200MHz Max, 11.8dB Conversion Loss-Max, CASE CD542, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 11.8 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.4 |
Alternate Parts for ADE-42MH
This table gives cross-reference parts and alternative options found for ADE-42MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE-42MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE-42MH+ | Double Balanced Mixer, 5MHz Min, 4200MHz Max, 11.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD542, 6 PIN | Mini-Circuits | ADE-42MH vs ADE-42MH+ |