Parametric results for: ADE02S under DIP Switches

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: ade02s
Select parts from the table below to compare.
Compare
Compare
ADE02S04
TE Connectivity
$1.0055 Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 2 2 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE NO COPPER ALLOY SOLDER 0.039 inch 7.06 mm 3.5 mm 7.06 mm EAR99 8536.50.90.65
ADE02SA
TE Connectivity
Check for Price Obsolete 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE APPROVAL: UL 0.1A@24VDC OFF-ON 300VAC V 1 GΩ -30 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE NO COPPER ALLOY SOLDER 0.039 inch 7.06 mm 3.5 mm 7.5 mm EAR99 8536.50.90.65
ADE02S
TE Connectivity
Check for Price Obsolete 2 SPST LATCHED SLIDE DIP SWITCH SURFACE MOUNT-STRAIGHT NO SOLDER EAR99 8536.50.90.65
ADE02SB
TE Connectivity
Check for Price Obsolete 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE APPROVAL: UL 0.1A@24VDC OFF-ON 300VAC V 1 GΩ -30 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE NO COPPER ALLOY SOLDER 0.039 inch 7.06 mm 3.5 mm 7.5 mm EAR99 8536.50.90.65