Part Details for ADE7763ARSZ by Analog Devices Inc
Results Overview of ADE7763ARSZ by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7763ARSZ Information
ADE7763ARSZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7763ARSZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4616
|
Newark | Energy Metering Ic, 14Khz, Ssop-20, Ic Function:Single-Phase Active And Apparent Energy Metering Ic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADE7763ARSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 646 |
|
$2.9300 / $6.1000 | Buy Now |
|
DISTI #
505-ADE7763ARSZ-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
227 In Stock |
|
$2.9250 / $7.1800 | Buy Now |
|
DISTI #
584-ADE7763ARSZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1 Phase Active & Apparent Ener IC RoHS: Compliant | 222 |
|
$2.9200 / $6.5800 | Buy Now |
|
DISTI #
V99:2348_06218145
|
Arrow Electronics | Energy Measurement 20-Pin SSOP Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 14 |
|
$1.0450 / $3.0097 | Buy Now |
|
DISTI #
25631235
|
Verical | Energy Measurement 20-Pin SSOP Tube RoHS: Compliant Min Qty: 198 Package Multiple: 198 | Americas - 198 |
|
$2.8942 | Buy Now |
|
DISTI #
65086018
|
Verical | Energy Measurement 20-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 14 |
|
$3.0097 | Buy Now |
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, PDSO20 | 14 |
|
$3.5363 / $7.0725 | Buy Now |
|
DISTI #
V99:2348_06218145
|
Arrow Electronics | Energy Measurement 20-Pin SSOP Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 14 |
|
$1.0450 / $3.0097 | Buy Now |
|
DISTI #
25631235
|
Verical | Energy Measurement 20-Pin SSOP Tube RoHS: Compliant Min Qty: 198 Package Multiple: 198 | Americas - 198 |
|
$2.8942 | Buy Now |
US Tariff Estimator: ADE7763ARSZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADE7763ARSZ
ADE7763ARSZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADE7763ARSZ Part Data Attributes
|
|
ADE7763ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7763ARSZ
Analog Devices Inc
Analog Circuit, 1 Func, 2 Channel, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | RS-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
ADE7763ARSZ Frequently Asked Questions (FAQ)
-
The ADE7763ARSZ is a high-frequency device, so it's essential to follow good layout practices to minimize noise and ensure accurate measurements. Place the device close to the current sensor, use a solid ground plane, and keep analog and digital traces separate. Also, ensure that the device is decoupled properly with a 10uF capacitor between VDD and GND.
-
Calibration involves adjusting the gain and offset of the device to match the specific application. Use the CAL pin to calibrate the device. Apply a known voltage to the input, and then adjust the gain and offset registers to achieve the desired output. Refer to the datasheet for the calibration procedure.
-
The recommended clock frequency for the ADE7763ARSZ is between 2.5 MHz and 4.5 MHz. However, the device can operate with clock frequencies up to 6 MHz. Ensure that the clock frequency is stable and within the recommended range for accurate measurements.
-
The ADE7763ARSZ has a built-in overcurrent detection feature. When an overcurrent condition is detected, the device sets the OCR flag. You can use this flag to trigger an interrupt or take other actions to protect the system. Ensure that your system design includes overcurrent protection mechanisms to prevent damage.
-
The POR timing for the ADE7763ARSZ is approximately 10 ms. This means that the device requires a minimum of 10 ms to power up and become operational after power-on. Ensure that your system design takes this timing into account to prevent incorrect measurements or malfunction.