Part Details for ADE7763ARSZRL by Analog Devices Inc
Results Overview of ADE7763ARSZRL by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7763ARSZRL Information
ADE7763ARSZRL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7763ARSZRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4617
|
Newark | Energy Metering Ic, 14Khz, Ssop-20, Ic Function:Single-Phase Active And Apparent Energy Metering Ic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADE7763ARSZRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1490 |
|
$2.9300 / $7.1800 | Buy Now |
|
DISTI #
ADE7763ARSZRLCT-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6235 In Stock |
|
$2.9250 / $7.1800 | Buy Now |
|
DISTI #
584-ADE7763ARSZR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1 Phase Active & Apparent Energy IC RoHS: Compliant | 1250 |
|
$2.9200 / $7.1800 | Buy Now |
|
DISTI #
V72:2272_06218147
|
Arrow Electronics | Energy Measurement 20-Pin SSOP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 350 |
|
$1.1052 / $3.0097 | Buy Now |
|
DISTI #
26617628
|
Verical | Energy Measurement 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.8942 | Buy Now |
|
DISTI #
65126719
|
Verical | Energy Measurement 20-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 350 |
|
$1.1052 / $1.1803 | Buy Now |
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
DISTI #
V72:2272_06218147
|
Arrow Electronics | Energy Measurement 20-Pin SSOP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 350 |
|
$1.1052 / $3.0097 | Buy Now |
|
DISTI #
26617628
|
Verical | Energy Measurement 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.8942 | Buy Now |
|
DISTI #
65126719
|
Verical | Energy Measurement 20-Pin SSOP T/R COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 350 |
|
$1.1052 / $1.1803 | Buy Now |
US Tariff Estimator: ADE7763ARSZRL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADE7763ARSZRL
ADE7763ARSZRL Part Data Attributes
|
|
ADE7763ARSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7763ARSZRL
Analog Devices Inc
Analog Circuit, 1 Func, 2 Channel, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | RS-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
ADE7763ARSZRL Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the ADE7763ARSZRL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the current sensing resistor. Additionally, the device should be placed away from high-frequency noise sources and heat sources.
-
Calibration of the ADE7763ARSZRL involves adjusting the gain and offset of the device to match the specific application requirements. This can be done by applying a known current and voltage to the device and adjusting the calibration registers accordingly.
-
The ADE7763ARSZRL is specified to operate over a temperature range of -40°C to 85°C. Over this range, the device's accuracy may vary by ±0.1% due to temperature-related drift. To minimize temperature-related errors, it is recommended to calibrate the device at the operating temperature range.
-
The ADE7763ARSZRL has a built-in overcurrent detection feature that can be used to detect and respond to overcurrent conditions. The device can be configured to generate an interrupt or reset the device in the event of an overcurrent condition.
-
The recommended method for interfacing the ADE7763ARSZRL with a microcontroller involves using a serial peripheral interface (SPI) or inter-integrated circuit (I2C) interface. The device's registers can be accessed and configured using these interfaces.