Part Details for ADE7878AACPZ-R7 by Analog Devices Inc
Results Overview of ADE7878AACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7878AACPZ-R7 Information
ADE7878AACPZ-R7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7878AACPZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AK6348
|
Newark | Polyphase Energy Metering Device, Lfcsp, Ic Function:Polyphase Energy Metering Ic, Supply Voltage Min:2.8V, Supply Voltage Max:3.7V, Ic Package Type:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADE7878AACPZ-R7 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
44AM7630
|
Newark | Polyphase Energy Metering Ic/Lfcsp-Ep-40 Rohs Compliant: Yes |Analog Devices ADE7878AACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.4800 / $17.6700 | Buy Now |