Part Details for ADE7880ACPZ by Analog Devices Inc
Results Overview of ADE7880ACPZ by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7880ACPZ Information
ADE7880ACPZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7880ACPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8291
|
Newark | Energy Metering Ic, 3.3Khz, Lfcsp-Ep-40, Ic Function:Poly Phase Multifunction Energy Metering Ic, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Package Type:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADE7880ACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$11.2300 / $19.8200 | Buy Now |
|
DISTI #
505-ADE7880ACPZ-ND
|
DigiKey | IC ENERGY METERING 3PH 40LFCSP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
306 In Stock |
|
$12.0176 / $18.6000 | Buy Now |
|
DISTI #
584-ADE7880ACPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3-Ph Energy Meter IC w/ Harmonic Info RoHS: Compliant | 95 |
|
$10.9000 / $19.2400 | Buy Now |
|
DISTI #
V99:2348_06218194
|
Arrow Electronics | Energy Measurement 40-Pin LFCSP EP Tray COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 40 |
|
$5.5820 / $11.2157 | Buy Now |
|
|
Analog Devices Inc | 3-Ph Energy Meter IC w/ Harmon Package Multiple: 1 | 1219 |
|
$8.7200 / $19.2400 | Buy Now |
|
DISTI #
26128689
|
Verical | Energy Measurement 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 57 Package Multiple: 57 | Americas - 1140 |
|
$10.8750 | Buy Now |
|
DISTI #
70807377
|
Verical | Energy Measurement 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 40 |
|
$11.2157 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$9.1800 / $11.4700 | Buy Now |
|
DISTI #
V99:2348_06218194
|
Arrow Electronics | Energy Measurement 40-Pin LFCSP EP Tray COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 40 |
|
$5.5820 / $11.2157 | Buy Now |
|
DISTI #
26128689
|
Verical | Energy Measurement 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 57 Package Multiple: 57 | Americas - 1140 |
|
$10.8750 | Buy Now |
US Tariff Estimator: ADE7880ACPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADE7880ACPZ
ADE7880ACPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADE7880ACPZ Part Data Attributes
|
|
ADE7880ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7880ACPZ
Analog Devices Inc
Analog Circuit, 1 Func
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | 6 X 6 Mm, Rohs Compliant, Mo-220wjjd, Lfcsp-40 | |
| Pin Count | 40 | |
| Manufacturer Package Code | CP-40-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 28 Ma | |
| Supply Voltage-Max (Vsup) | 3.7 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
ADE7880ACPZ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the ADE7880ACPZ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the device close to the voltage reference pin. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the ADE7880ACPZ for low-power operation, use the lowest possible clock frequency, disable unused features, and use the power-down mode when not in use. Additionally, consider using a lower voltage supply and optimizing the analog front-end design.
-
The recommended calibration procedure for the ADE7880ACPZ involves a two-point calibration process, where the device is calibrated at two different voltage levels to determine the gain and offset of the ADC. The calibration process should be performed at the operating temperature range of the device.
-
To handle EMI with the ADE7880ACPZ, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode filter on the analog input pins. Additionally, consider using a ferrite bead or a common-mode choke on the power supply lines.
-
The recommended method for debugging the ADE7880ACPZ involves using a logic analyzer or an oscilloscope to monitor the digital signals, and using a multimeter or an oscilloscope to monitor the analog signals. Additionally, consider using the device's built-in diagnostic features, such as the internal voltage reference and the analog-to-digital converter (ADC) test modes.