Part Details for ADF02STTR04 by TE Connectivity
Overview of ADF02STTR04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF02STTR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0012
|
Newark | Adf02Sttr04=Dip S, flush, smt-Gw |Alcoswitch Te Connectivity ADF02STTR04 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | DIP Switch - SPST - 2 Positions - 24 VDC - 0.100" (2.54mm) Full Pitch - Slide (Standard) Actuator - Tape Seal - Washable - Gull Wing - Surface Mount. RoHS: Compliant |
11250 In Stock |
|
$0.8080 / $0.9120 | Buy Now |
DISTI #
1825059-6
|
TTI | DIP Switches / SIP Switches SPST 2POS FLUSH SMT DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.7000 / $0.7500 | Buy Now |
DISTI #
000000000002659125
|
Sager | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 7500 | 0 |
|
$0.7186 / $0.8677 | Buy Now |
|
Master Electronics | DIP Switch - SPST - 2 Positions - 24 VDC - 0.100" (2.54mm) Full Pitch - Slide (Standard) Actuator - Tape Seal - Washable - Gull Wing - Surface Mount. RoHS: Compliant |
11250 In Stock |
|
$0.8080 / $0.9120 | Buy Now |
Part Details for ADF02STTR04
ADF02STTR04 CAD Models
ADF02STTR04 Part Data Attributes:
|
ADF02STTR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF02STTR04
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.06 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ADF02STTR04
This table gives cross-reference parts and alternative options found for ADF02STTR04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF02STTR04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-7101 | Slide Dip Switch, 7 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | ADF02STTR04 vs A6S-7101 |
SBS5008T | Slide Switch, 8 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | ADF02STTR04 vs SBS5008T |
KHS82C | Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight | OTAX Corporation | ADF02STTR04 vs KHS82C |
MPS301BT | Piano Dip Switch, 1 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | ADF02STTR04 vs MPS301BT |
IKD0704101 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | ADF02STTR04 vs IKD0704101 |
DBP9104 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | ADF02STTR04 vs DBP9104 |
SDA10H1BR | SLIDE DIP SWITCH- | C&K | ADF02STTR04 vs SDA10H1BR |
IKN0203000 | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,2,SURFACE MOUNT TERMINAL | TE Connectivity | ADF02STTR04 vs IKN0203000 |
MPG304B | Piano Dip Switch, 4 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | ADF02STTR04 vs MPG304B |
ADF1004 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | ADF02STTR04 vs ADF1004 |