Part Details for ADF05S by TE Connectivity
Overview of ADF05S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT | 9 |
|
$1.7250 / $1.8750 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT | 12120 |
|
$0.4400 / $2.0000 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT | 3 |
|
$2.2680 / $3.0240 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ | ||
|
Chip1Cloud | SWITCH SLIDE DIP SPST 100MA 24V | 4500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for ADF05S
ADF05S CAD Models
ADF05S Part Data Attributes
|
ADF05S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF05S
TE Connectivity
Slide Dip Switch, 5 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ADF05S
This table gives cross-reference parts and alternative options found for ADF05S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF05S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA05H1SKD | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | ADF05S vs SDA05H1SKD |
SDA05H0SKD | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | ADF05S vs SDA05H0SKD |
SDA05H1SBD | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ADF05S vs SDA05H1SBD |
90HBW05R | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | ADF05S vs 90HBW05R |
90HBW05P | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | ADF05S vs 90HBW05P |
SD05H0SB | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ADF05S vs SD05H0SB |
SD05H1SB | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | ADF05S vs SD05H1SB |
SDA05H0SBD | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ADF05S vs SDA05H0SBD |