Part Details for ADF060314K30.5%100PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF060314K30.5%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF060314K30.5%100PPM/KKP20
ADF060314K30.5%100PPM/KKP20 CAD Models
ADF060314K30.5%100PPM/KKP20 Part Data Attributes
|
ADF060314K30.5%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060314K30.5%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF060314K30.5%100PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF060314K30.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060314K30.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060314K30.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060314K30.5%100PPM/KKP20 vs ADF060314K30.5%100PPM/KKS |
CR-03DLF--14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF060314K30.5%100PPM/KKP20 vs CR-03DLF--14K3 |
CR16-1432-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | ADF060314K30.5%100PPM/KKP20 vs CR16-1432-DL |
CR0603-10W-1432DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ADF060314K30.5%100PPM/KKP20 vs CR0603-10W-1432DPT-13 |
CDP060314K30.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060314K30.5%100PPM/KKP20 vs CDP060314K30.5%100PPM/KNP20 |
ERJS03D1432V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ADF060314K30.5%100PPM/KKP20 vs ERJS03D1432V |
RMF06DT1432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ADF060314K30.5%100PPM/KKP20 vs RMF06DT1432 |
0603WAD1432T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ADF060314K30.5%100PPM/KKP20 vs 0603WAD1432T5E |
RM06D1432CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ADF060314K30.5%100PPM/KKP20 vs RM06D1432CTDK-X |
CDP060314K30.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060314K30.5%100PPM/KKP20 vs CDP060314K30.5%100PPM/KKS |