Part Details for ADF06031M371%100PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF06031M371%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06031M371%100PPM/KKP5
ADF06031M371%100PPM/KKP5 CAD Models
ADF06031M371%100PPM/KKP5 Part Data Attributes
|
ADF06031M371%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06031M371%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 0.95 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06031M371%100PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF06031M371%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06031M371%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031M371%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06031M371%100PPM/KKP5 vs CDP06031M371%100PPM/KKP20 |
CRCW06031M37FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF06031M371%100PPM/KKP5 vs CRCW06031M37FKEA |
CRCW06031M37FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF06031M371%100PPM/KKP5 vs CRCW06031M37FKEBC |
RC0603FR-101M37L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06031M371%100PPM/KKP5 vs RC0603FR-101M37L |
CRCW06031M37FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF06031M371%100PPM/KKP5 vs CRCW06031M37FKEB |
RC0603FR-071M37P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06031M371%100PPM/KKP5 vs RC0603FR-071M37P |
RTT031374FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ADF06031M371%100PPM/KKP5 vs RTT031374FBA |
D1106038B1374FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF06031M371%100PPM/KKP5 vs D1106038B1374FPN |
RC0603FR-131M37P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06031M371%100PPM/KKP5 vs RC0603FR-131M37P |
ADF06031M371%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06031M371%100PPM/KKP5 vs ADF06031M371%100PPM/KKP10 |