Part Details for ADF06031M41%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF06031M41%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06031M41%100PPM/KKP10
ADF06031M41%100PPM/KKP10 CAD Models
ADF06031M41%100PPM/KKP10 Part Data Attributes:
|
ADF06031M41%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06031M41%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 0.95 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06031M41%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF06031M41%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06031M41%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K1404FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ADF06031M41%100PPM/KKP10 vs RMC16K1404FB |
RC0603FR-131M4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06031M41%100PPM/KKP10 vs RC0603FR-131M4P |
ADF06031M41%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06031M41%100PPM/KKP10 vs ADF06031M41%100PPM/KKS |
WR06W1404FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF06031M41%100PPM/KKP10 vs WR06W1404FBL |
RCG06031001M41%EI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ADF06031M41%100PPM/KKP10 vs RCG06031001M41%EI |
232270461405 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ADF06031M41%100PPM/KKP10 vs 232270461405 |
WR06W1404FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF06031M41%100PPM/KKP10 vs WR06W1404FGL |
ADF06031M41%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06031M41%100PPM/KKP10 vs ADF06031M41%100PPM/KKP5 |
CRCW06031M40FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ADF06031M41%100PPM/KKP10 vs CRCW06031M40FKTABC |
WR06W1404FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF06031M41%100PPM/KKP10 vs WR06W1404FTL |