Part Details for ADF06034M641%100PPM/KKS by Microtech GmbH Electronic
Overview of ADF06034M641%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06034M641%100PPM/KKS
ADF06034M641%100PPM/KKS CAD Models
ADF06034M641%100PPM/KKS Part Data Attributes
|
ADF06034M641%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06034M641%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 0.95 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06034M641%100PPM/KKS
This table gives cross-reference parts and alternative options found for ADF06034M641%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06034M641%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06034M641%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06034M641%100PPM/KKS vs CDP06034M641%100PPM/KKP10 |
RTT034644FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ADF06034M641%100PPM/KKS vs RTT034644FP3 |
CDP06034M641%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06034M641%100PPM/KKS vs CDP06034M641%100PPM/KNS |
WR06W4644FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF06034M641%100PPM/KKS vs WR06W4644FQL |
CDP06034M641%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06034M641%100PPM/KKS vs CDP06034M641%100PPM/KNP5 |
RCA06034M64FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF06034M641%100PPM/KKS vs RCA06034M64FKEBAP |
232270464645 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06034M641%100PPM/KKS vs 232270464645 |
RC0603FR-074M64P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06034M641%100PPM/KKS vs RC0603FR-074M64P |
232270484645L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ADF06034M641%100PPM/KKS vs 232270484645L |
232270474645L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ADF06034M641%100PPM/KKS vs 232270474645L |