Part Details for ADF08051R41%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF08051R41%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF08051R41%100PPM/KKP10
ADF08051R41%100PPM/KKP10 CAD Models
ADF08051R41%100PPM/KKP10 Part Data Attributes:
|
ADF08051R41%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF08051R41%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ADF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ADF08051R41%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF08051R41%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF08051R41%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08051R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | ADF08051R41%100PPM/KKP10 vs CDF08051R41%100PPM/KNP5 |
CRCW08051R40FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | ADF08051R41%100PPM/KKP10 vs CRCW08051R40FKTABC |
FCF05FT-1R40NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08051R41%100PPM/KKP10 vs FCF05FT-1R40NW |
ADF08051R41%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | ADF08051R41%100PPM/KKP10 vs ADF08051R41%100PPM/KKP5 |
FCF05FV-1R40N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08051R41%100PPM/KKP10 vs FCF05FV-1R40N |
ADF08051R41%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | ADF08051R41%100PPM/KKP10 vs ADF08051R41%100PPM/KKP20 |
CDF08051R41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | ADF08051R41%100PPM/KKP10 vs CDF08051R41%100PPM/KNS |
FCF05FS-1R40NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08051R41%100PPM/KKP10 vs FCF05FS-1R40NW |
FCF05FT-1R40N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08051R41%100PPM/KKP10 vs FCF05FT-1R40N |
ADF08051R41%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | ADF08051R41%100PPM/KKP10 vs ADF08051R41%100PPM/KKP |