Part Details for ADF4106BCP-REEL by Analog Devices Inc
Overview of ADF4106BCP-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF4106BCP-REEL
ADF4106BCP-REEL CAD Models
ADF4106BCP-REEL Part Data Attributes:
|
ADF4106BCP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4106BCP-REEL
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADF4106BCP-REEL
This table gives cross-reference parts and alternative options found for ADF4106BCP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4106BCP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4106BCPZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 6000MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Analog Devices Inc | ADF4106BCP-REEL vs ADF4106BCPZ-REEL7 |
ADF4106BCPZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4106BCP-REEL vs ADF4106BCPZ-REEL |