There are no models available for this part yet.
Overview of ADF4153YCPZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4153YCPZ-RL7 | Analog Devices | Single RF F-N PLL | |
ADF4153YCPZ | Analog Devices | Single RF F-N PLL |
Price & Stock for ADF4153YCPZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADF4153 - PLL Frequency Synthesizer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$4.4900 / $5.2800 | Buy Now |
CAD Models for ADF4153YCPZ-RL by Analog Devices Inc
Part Data Attributes for ADF4153YCPZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
CP-20-1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
24 mA
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for ADF4153YCPZ-RL
This table gives cross-reference parts and alternative options found for ADF4153YCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4153YCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4153YCPZ-RL7 | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153YCPZ-RL vs ADF4153YCPZ-RL7 |
ADF4153YCPZ | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153YCPZ-RL vs ADF4153YCPZ |
ADF4153YCPZ | PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADF4153YCPZ-RL vs ADF4153YCPZ |
Related Parts for ADF4153YCPZ-RL
-
ADF4153YCPZPLL or Frequency Synthesis Circuits
-
AD848SQOperational Amplifiers
-
ADA4350ARUZAnalog to Digital Converters
-
ADG1606BRUZ-REEL7Multiplexers or Switches
-
ADIS16497-1BMLZOther Analog ICs
-
AD8522JRU-REELDigital to Analog Converters
-
ADM231LJNLine Driver or Receivers
-
AD9172BBPZRLOther Telecom ICs
-
ADCLK946BCPZClock Drivers