-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N 550 MHz PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4642
|
Newark | Pll, Frequency Synthesis, 550Mhz, Tssop, Frequency:550Mhz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4116BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$5.3900 / $7.5400 | Buy Now |
DISTI #
505-ADF4116BRUZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7142 In Stock |
|
$4.1178 / $7.3200 | Buy Now |
DISTI #
584-ADF4116BRUZ
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, O.55GHz RoHS: Compliant | 2876 |
|
$4.1100 / $7.3100 | Buy Now |
DISTI #
V36:1790_06218335
|
Arrow Electronics | Clock Generator 5MHz to 550MHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2318 | Americas - 49 |
|
$4.0290 / $5.3860 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, O.55GHz Min Qty: 1 Package Multiple: 96 | 1909 |
|
$2.8000 / $7.3200 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Ameya Holding Limited | ADF4116BRUZ PLL 频率合成器, 16针 TSSOP封装 | 1909 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 96 |
|
$3.0200 | RFQ |
|
Win Source Electronics | IC PLL RF FREQ SYNTHESZR 16TSSOP | 30777 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4116BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4116BRUZ
Analog Devices Inc
Single, Integer-N 550 MHz PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4116BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4116BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4116BRUZ-REEL | Single, Integer-N 550 MHz PLL | Analog Devices Inc | ADF4116BRUZ vs ADF4116BRUZ-REEL |
LMX2306TMX | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Texas Instruments | ADF4116BRUZ vs LMX2306TMX |
LMX2306SLBX/NOPB | PLL FREQUENCY SYNTHESIZER, 550MHz, CQCC16, CSP-16 | Texas Instruments | ADF4116BRUZ vs LMX2306SLBX/NOPB |
ADF4116BRUZ-REEL7 | Single, Integer-N 550 MHz PLL | Analog Devices Inc | ADF4116BRUZ vs ADF4116BRUZ-REEL7 |
LMX2306TM | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Texas Instruments | ADF4116BRUZ vs LMX2306TM |
ADF4116BRU-REEL7 | Single, Integer-N 550 MHz PLL | Analog Devices Inc | ADF4116BRUZ vs ADF4116BRU-REEL7 |
ADF4116BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4116BRUZ vs ADF4116BRU-REEL |
LMX2306TM | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | ADF4116BRUZ vs LMX2306TM |
ADF4116BRU-REEL | PLL Frequency Synthesizer, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4116BRUZ vs ADF4116BRU-REEL |
ADF4116BRU | PLL Frequency Synthesizer, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4116BRUZ vs ADF4116BRU |