Part Details for ADF4153BRUZ by Analog Devices Inc
Overview of ADF4153BRUZ by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4153BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4647
|
Newark | Pll, Frequency Synthesis, 4Ghz, Tssop, Frequency:4Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4153BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$6.7700 / $9.1500 | Buy Now |
DISTI #
505-ADF4153BRUZ-ND
|
DigiKey | IC FRACT N SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
131 In Stock |
|
$4.5268 / $8.0500 | Buy Now |
DISTI #
584-ADF4153BRUZ
|
Mouser Electronics | Phase Locked Loops - PLL alngle RF F-N PLL RoHS: Compliant | 162 |
|
$4.5200 / $7.9700 | Buy Now |
DISTI #
V36:1790_06218363
|
Arrow Electronics | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP Tube Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2333 | Americas - 87 |
|
$4.3370 / $5.9150 | Buy Now |
|
Analog Devices Inc | alngle RF F-N PLL Min Qty: 1 Package Multiple: 96 | 507 |
|
$3.0800 / $8.0500 | Buy Now |
DISTI #
70372718
|
Verical | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP Tube Min Qty: 87 Package Multiple: 87 Date Code: 2333 | Americas - 87 |
|
$4.3370 / $5.9150 | Buy Now |
DISTI #
70352663
|
Verical | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 83 |
|
$4.3370 / $7.8610 | Buy Now |
|
Rochester Electronics | ADF4153 - PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 717 |
|
$4.1200 / $4.8400 | Buy Now |
|
Ameya Holding Limited | ADF4153BRUZ PLL 频率合成器, 16针 CP 20封装 | 507 |
|
RFQ | |
|
ComSIT USA | FRACTIONAL-N FREQUENCY SYNTHESIZER PLL Frequency Synthesizer, CMOS, PDSO16 RoHS: Compliant | Europe - 238 |
|
RFQ |
Part Details for ADF4153BRUZ
ADF4153BRUZ CAD Models
ADF4153BRUZ Part Data Attributes:
|
ADF4153BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4153BRUZ
Analog Devices Inc
Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADF4153BRUZ
This table gives cross-reference parts and alternative options found for ADF4153BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4153BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4153BRUZ-RL7 | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153BRUZ vs ADF4153BRUZ-RL7 |