-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Integer-N Synthesizer and VCO - Output Frequency 65 to 400
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9120
|
Newark | Ic, Clock Synthesiser, 3V-3.6V, Lfcsp, Clock Ic Type:Clock Synthesizer, Frequency:400Mhz, No. Of Outputs:3Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Lfcsp, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4360-8BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$6.7400 / $10.3500 | Buy Now |
DISTI #
505-ADF4360-8BCPZ-ND
|
DigiKey | IC FANOUT DIST 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
509 In Stock |
|
$6.2039 / $10.9400 | Buy Now |
DISTI #
584-ADF4360-8BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Synthesizer and VCO RoHS: Compliant | 2784 |
|
$5.9800 / $10.9200 | Buy Now |
|
Analog Devices Inc | Synthesizer and VCO Min Qty: 1 Package Multiple: 1 | 391 |
|
$4.3300 / $10.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.4800 / $8.9600 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | BASEBAND CIRCUIT, BICMOS | 119 |
|
$7.1179 / $11.5425 | Buy Now |
|
Quest Components | BASEBAND CIRCUIT, BICMOS | 8 |
|
$6.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | ADF4360 - Integrated Synthesizer and VCO RoHS: Compliant Status: Active Min Qty: 1 | 2673 |
|
$5.6400 / $6.6400 | Buy Now |
|
Ameya Holding Limited | ADF4360-8BCPZ 频率合成器, 24针 LFCSP封装 | 377 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4360-8BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-8BCPZ
Analog Devices Inc
Integrated Integer-N Synthesizer and VCO - Output Frequency 65 to 400
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |