Part Details for ADF5902WCCPZ-RL7 by Analog Devices Inc
Results Overview of ADF5902WCCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF5902WCCPZ-RL7 Information
ADF5902WCCPZ-RL7 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADF5902WCCPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADF5902WCCPZ-RL7TR-ND
|
DigiKey | 24GHZ 2 CH ISM-BAND FMCW TRANSMI Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$38.2352 | Buy Now |
|
DISTI #
584-ADF5902WCCPZ-RL7
|
Mouser Electronics | RF Transmitter 24GHz 2 Ch ISM-band FMCW transmitter RoHS: Compliant | 0 |
|
$36.4400 | Order Now |
|
|
Analog Devices Inc | 24GHz 2 Ch ISM-band FMCW trans Min Qty: 1500 Package Multiple: 1500 | 3000 |
|
$29.1500 / $80.6000 | Buy Now |
|
DISTI #
42664965
|
Verical | RF Transmitter 3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$36.0544 | Buy Now |
|
|
Rochester Electronics | Telecom Circuit, 1-Func RoHS: Compliant Status: Active Min Qty: 1 | 548 |
|
$30.6900 / $38.3600 | Buy Now |
|
DISTI #
ADF5902WCCPZRL7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1500 | 0 |
|
$38.1200 | Buy Now |
US Tariff Estimator: ADF5902WCCPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADF5902WCCPZ-RL7
ADF5902WCCPZ-RL7 Part Data Attributes
|
|
ADF5902WCCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF5902WCCPZ-RL7
Analog Devices Inc
Telecom Circuit, 1-Func
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 32 | |
| Manufacturer Package Code | CP-32-12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-12-07 | |
| JESD-30 Code | S-XQCC-N32 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
ADF5902WCCPZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ADF5902WCCPZ-RL7. Ensure a solid ground plane, keep the input and output traces short and separate, and use a common-mode choke to reduce EMI. Refer to Analog Devices' application notes and layout guidelines for more information.
-
To minimize power consumption, operate the ADF5902WCCPZ-RL7 at the lowest possible supply voltage (1.8V) and adjust the output current limit (IOUT) according to your application's requirements. Additionally, consider using a low-dropout regulator (LDO) to reduce power dissipation.
-
The ADF5902WCCPZ-RL7 is rated for operation from -40°C to +125°C. However, it's essential to consider the device's thermal characteristics and ensure proper heat dissipation to maintain reliability and performance.
-
While the ADF5902WCCPZ-RL7 is a high-performance device, it's not specifically designed for high-reliability or aerospace applications. For such applications, consider using devices with higher reliability ratings, such as those with a QML (Qualified Manufacturers List) or ESCC (European Space Components Coordination) certification.
-
To troubleshoot oscillations or instability, check the PCB layout, ensure proper decoupling, and verify that the input and output capacitors meet the recommended values. Also, review the device's operating conditions, such as supply voltage and output current, to ensure they are within the specified ranges.