Part Details for ADF7901BRUZ-RL7 by Rochester Electronics LLC
Overview of ADF7901BRUZ-RL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF7901BRUZ-RL7
ADF7901BRUZ-RL7 CAD Models
ADF7901BRUZ-RL7 Part Data Attributes
|
ADF7901BRUZ-RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADF7901BRUZ-RL7
Rochester Electronics LLC
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ADF7901BRUZ-RL7
This table gives cross-reference parts and alternative options found for ADF7901BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7901BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF7901BRUZ | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7901BRUZ-RL7 vs ADF7901BRUZ |
ADF7901BRU-REEL | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Cellular Telephone Circuit | Analog Devices Inc | ADF7901BRUZ-RL7 vs ADF7901BRU-REEL |
ADF7901BRUZ | High Performance ISM Band ASK/FSK Transmitter IC | Analog Devices Inc | ADF7901BRUZ-RL7 vs ADF7901BRUZ |