Part Details for ADG1204YCPZ-500RL7 by Rochester Electronics LLC
Overview of ADG1204YCPZ-500RL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG1204YCPZ-500RL7
ADG1204YCPZ-500RL7 CAD Models
ADG1204YCPZ-500RL7 Part Data Attributes
|
ADG1204YCPZ-500RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG1204YCPZ-500RL7
Rochester Electronics LLC
4-CHANNEL, SGL ENDED MULTIPLEXER, QCC12, 3 X 3 MM, LEAD FREE, MO-220VEED-1, LFCSP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 110 ns | |
Switch-on Time-Max | 85 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |