-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4681
|
Newark | Multiplexer, Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:12Pins, Switch Configuration:- Rohs Compliant: Yes |Analog Devices ADG1204YCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1514 |
|
$4.2800 / $6.5700 | Buy Now |
DISTI #
ADG1204YCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4TX1 190OHM 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5031 In Stock |
|
$3.5860 / $6.3200 | Buy Now |
DISTI #
584-ADG1204YCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. RoHS: Compliant | 2461 |
|
$3.4500 / $6.2900 | Buy Now |
|
Analog Devices Inc | +/- 15V 4:1 MUX with LOW CAP I Min Qty: 1 Package Multiple: 1500 | 38507 |
|
$2.5000 / $6.3200 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 4X1 12LFCSP | 500 |
|
RFQ | |
DISTI #
4032355
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1514 |
|
$3.6219 / $6.6413 | Buy Now |
DISTI #
4032355RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 1514 |
|
$3.6219 / $6.0021 | Buy Now |
DISTI #
4032355
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1514 |
|
$3.4628 / $6.3484 | Buy Now |
DISTI #
4032355RL
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1514 |
|
$3.4628 / $5.7337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1204YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1204YCPZ-REEL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, MO-220VEED-1, LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.045 A | |
Supply Current-Max (Isup) | 0.23 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 110 ns | |
Switch-on Time-Max | 85 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |