Part Details for ADG1207YRUZ by Analog Devices Inc
Overview of ADG1207YRUZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG1207YRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4685
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1207YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8400 / $12.9600 | Buy Now |
DISTI #
505-ADG1207YRUZ-ND
|
DigiKey | IC MUX DUAL 8:1 200OHM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
708 In Stock |
|
$7.9523 / $12.5600 | Buy Now |
DISTI #
584-ADG1207YRUZ
|
Mouser Electronics | Multiplexer Switch ICs Low Cap +/-15V Dual 8:1 iCmos Mux RoHS: Compliant | 2583 |
|
$7.9200 / $12.4600 | Buy Now |
|
Analog Devices Inc | Low Cap ±15V Dual 8:1 iCmos Mu Min Qty: 1 Package Multiple: 50 | 192 |
|
$7.9523 / $12.5600 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO28 | 20 |
|
$8.9100 / $11.8800 | Buy Now |
DISTI #
ADG1207YRUZ
|
TME | IC: multiplexer, 8: 1, Ch: 2, parallel, TSSOP28, tube, 490MHz Min Qty: 1 | 0 |
|
$9.2400 / $11.6000 | RFQ |
|
Win Source Electronics | Low Capacitance, 16- and 8-Channel +-15 V/+12 V iCMOS Multiplexers | IC MULTIPLEXER DUAL 8X1 28TSSOP | 10400 |
|
$12.8120 / $19.2180 | Buy Now |