Part Details for ADG1209YRZ-REEL7 by Analog Devices Inc
Overview of ADG1209YRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1209YRZ-REEL7 | Analog Devices | +/-15V DIFF 4:1 MUTIP WITH LOW | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG1209YRZ | Analog Devices | 00115V DIFF 4:1 MUTIP WITH LOW |
Price & Stock for ADG1209YRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4692
|
Newark | Multiplexer, Cmos Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, On Resistance Typ:120Ohmrohs Compliant: Yes |Analog Devices ADG1209YRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 779 |
|
$4.3800 / $7.7400 | Buy Now |
DISTI #
505-ADG1209YRZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4T X 2 200OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16866 In Stock |
|
$4.0250 / $9.5000 | Buy Now |
DISTI #
584-ADG1209YRZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer RoHS: Compliant | 807 |
|
$4.0200 / $8.9700 | Buy Now |
|
Analog Devices Inc | +/-15V DIFF 4:1 MUTIP WITH LOW Min Qty: 1 Package Multiple: 1000 | 5374 |
|
$4.0250 / $9.5000 | Buy Now |
DISTI #
C1S103100285905
|
Chip1Stop | Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$4.1300 / $7.1200 | Buy Now |
|
LCSC | 2 200 Single Pole Four Throw (SP4T) SOIC-16 Analog Switches Multiplexers ROHS | 85 |
|
$3.1649 / $5.1536 | Buy Now |
Part Details for ADG1209YRZ-REEL7
ADG1209YRZ-REEL7 CAD Models
ADG1209YRZ-REEL7 Part Data Attributes
|
ADG1209YRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1209YRZ-REEL7
Analog Devices Inc
Low Capacitance, 4-Channel, ±15 V/+12 V iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 115 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.9 mm |
Alternate Parts for ADG1209YRZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1209YRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1209YRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1208YRUZ-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1209YRZ-REEL7 vs ADG1208YRUZ-REEL7 |
ADG1208YRUZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1209YRZ-REEL7 vs ADG1208YRUZ |