Part Details for ADG1211YRU by Analog Devices Inc
Overview of ADG1211YRU by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1211YRUZ | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO | |
ADG1211YRUZ-REEL | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO | |
ADG1211YRUZ-REEL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO |
Part Details for ADG1211YRU
ADG1211YRU CAD Models
ADG1211YRU Part Data Attributes
|
ADG1211YRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1211YRU
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153-AB, TSSOP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT +12 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG1211YRU
This table gives cross-reference parts and alternative options found for ADG1211YRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1211YRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1211YRUZ-REEL | Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches | Analog Devices Inc | ADG1211YRU vs ADG1211YRUZ-REEL |
ADG1211YRUZ-REEL7 | Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches | Analog Devices Inc | ADG1211YRU vs ADG1211YRUZ-REEL7 |