-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Ω Ron, 8 - Channel ±15 V /12 V /±5 V iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9141
|
Newark | Multiplexer, Analog, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 5.5V, 10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADG1408YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2400 / $10.1400 | Buy Now |
DISTI #
505-ADG1408YRUZ-ND
|
DigiKey | IC MUX 8:1 4.7OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3810 In Stock |
|
$5.5358 / $9.7600 | Buy Now |
DISTI #
584-ADG1408YRUZ
|
Mouser Electronics | Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm RoHS: Compliant | 6215 |
|
$5.5300 / $9.7500 | Buy Now |
|
Analog Devices Inc | +/-15V 8:1 Mux with Ron max = Min Qty: 1 Package Multiple: 96 | 1385 |
|
$3.6400 / $9.7600 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$5.0300 / $5.9200 | Buy Now |
DISTI #
ADG1408YRUZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, parallel, TSSOP16, tube, 60MHz Min Qty: 1 | 0 |
|
$7.2200 / $10.1000 | RFQ |
|
Ameya Holding Limited | IC: multiplexer, 8: 1, Channels: 1, parallel, TSSOP16, Package: tube | 939 |
|
RFQ | |
DISTI #
ADG1408YRUZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 96 | 0 |
|
$5.3100 / $5.6700 | Buy Now |
|
Chip1Cloud | IC MULTIPLEXER 8X1 16TSSOP | 7060 |
|
RFQ | |
DISTI #
C1S103100541078
|
Chip1Stop | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 163 |
|
$6.3400 / $9.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1408YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1408YRUZ
Analog Devices Inc
4 Ω Ron, 8 - Channel ±15 V /12 V /±5 V iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.78 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 285 ns | |
Switch-on Time-Max | 330 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |