-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4732
|
Newark | Analogue Sw, 8Ch, Spst-No, Tssop-24, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:24Pins, No. Of Channels:8Channels Rohs Compliant: Yes |Analog Devices ADG1414BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$7.5900 / $10.6300 | Buy Now |
DISTI #
505-ADG1414BRUZ-ND
|
DigiKey | IC SW SPST-NOX8 11.5OHM 24TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1849 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
584-ADG1414BRUZ
|
Mouser Electronics | Analog Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches RoHS: Compliant | 2460 |
|
$5.9400 / $10.4900 | Buy Now |
|
Analog Devices Inc | ±15V,±5V,+12V iCMOS 8xSPST wit Min Qty: 1 Package Multiple: 62 | 370 |
|
$3.8000 / $10.2200 | Buy Now |
|
Quest Components | SPST, 8 FUNC, 1 CHANNEL, CMOS, PDSO24 | 24 |
|
$7.9050 / $11.8575 | Buy Now |
|
Rochester Electronics | 9.5 Ohm On Resistance +/- 15V/ Plus 12V/ +/- 5V ICMOS SERIALLY Controlled Octal SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.2700 / $6.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |
|
Win Source Electronics | 9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches | IC SW SPST 9.5OHM RON 24TSSOP | 42903 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1414BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1414BRUZ
Analog Devices Inc
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.6 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 320 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |