-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Ω RON, Quad SPDT ±15 V/+12 V/±5 V iCMOS™ Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4741
|
Newark | Analogue Sw, 4Ch, Spdt, Tssop-20, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1434YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1538 |
|
$6.3200 / $11.1400 | Buy Now |
DISTI #
ADG1434YRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX4 4.7OHM 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2229 In Stock |
|
$6.0812 / $10.7200 | Buy Now |
DISTI #
584-ADG1434YRUZ-R7
|
Mouser Electronics | Analog Switch ICs +/-15V Quad SPDT Switch 5ohm RoHS: Compliant | 580 |
|
$6.0800 / $10.7100 | Buy Now |
|
Analog Devices Inc | +/-15V Quad SPDT Switch 5ohm Min Qty: 1 Package Multiple: 1000 | 1446 |
|
$6.0812 / $10.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 390 |
|
$4.1328 / $10.0800 | Buy Now |
|
Quest Components | SPDT, 1 FUNC, 4 CHANNEL, CMOS, PDSO20 | 312 |
|
$5.8500 / $13.5000 | Buy Now |
DISTI #
4022080RL
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPDT, TSSOP-20 RoHS: Compliant Min Qty: 10 Container: Reel | 1538 |
|
$6.3775 / $10.0837 | Buy Now |
DISTI #
4022080
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPDT, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1538 |
|
$6.3775 / $11.1698 | Buy Now |
DISTI #
4022080RL
|
Farnell | ANALOGUE SW, 4CH, SPDT, TSSOP-20 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1538 |
|
$6.0192 / $9.5408 | Buy Now |
DISTI #
4022080
|
Farnell | ANALOGUE SW, 4CH, SPDT, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1538 |
|
$6.0192 / $10.5648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1434YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1434YRUZ-REEL7
Analog Devices Inc
4 Ω RON, Quad SPDT ±15 V/+12 V/±5 V iCMOS™ Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATES AT +/-12 V AND +/-15 V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO/NC | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.55 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 240 ns | |
Switch-on Time-Max | 545 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1434YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1434YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1434YRUZ-REEL | 4 Ω RON, Quad SPDT ±15 V/+12 V/±5 V iCMOS™ Switch | Analog Devices Inc | ADG1434YRUZ-REEL7 vs ADG1434YRUZ-REEL |
ADG1434YRUZ | 4 Ω RON, Quad SPDT ±15 V/+12 V/±5 V iCMOS™ Switch | Analog Devices Inc | ADG1434YRUZ-REEL7 vs ADG1434YRUZ |
ADG1434YRUZ-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG1434YRUZ-REEL7 vs ADG1434YRUZ-REEL |
ADG1434YRUZ | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG1434YRUZ-REEL7 vs ADG1434YRUZ |