-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4767
|
Newark | Analogue Sw, 2Ch, Spdt, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG1636BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$4.8600 / $6.8800 | Buy Now |
DISTI #
505-ADG1636BRUZ-ND
|
DigiKey | IC SWITCH SPDTX2 1.1OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
584-ADG1636BRUZ
|
Mouser Electronics | Analog Switch ICs +/-5V low Ron 2xSPDT RoHS: Compliant | 0 |
|
$3.5000 / $6.5800 | Order Now |
DISTI #
V36:1790_06218696
|
Arrow Electronics | Analog Switch Dual SPDT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2324 | Americas - 94 |
|
$3.3190 / $4.8350 | Buy Now |
DISTI #
E54:1762_00115007
|
Arrow Electronics | Analog Switch Dual SPDT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2352 | Europe - 82 |
|
$3.1950 / $5.5850 | Buy Now |
DISTI #
V99:2348_06218696
|
Arrow Electronics | Analog Switch Dual SPDT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Americas - 4 |
|
$3.3300 / $6.4940 | Buy Now |
|
Analog Devices Inc | ±5V low Ron 2xSPDT Min Qty: 1 Package Multiple: 96 | 480 |
|
$2.2100 / $6.6400 | Buy Now |
|
Quest Components | SPST, 2 FUNC, 1 CHANNEL, CMOS, PDSO16 | 4 |
|
$5.0250 / $6.0300 | Buy Now |
DISTI #
ADG1636BRUZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 192 | 0 |
|
$3.2400 / $3.3800 | Buy Now |
|
Win Source Electronics | IC SWITCH DUAL SPDT 16TSSOP | 12913 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1636BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1636BRUZ
Analog Devices Inc
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 1.2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 281 ns | |
Switch-on Time-Max | 176 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1636BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1636BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1636BRUZ-REEL7 | 1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches | Analog Devices Inc | ADG1636BRUZ vs ADG1636BRUZ-REEL7 |
ADG1636BRUZ-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1636BRUZ vs ADG1636BRUZ-REEL7 |
ADG1636BRUZ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1636BRUZ vs ADG1636BRUZ |
ADG1636BRUZ-REEL | 1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches | Analog Devices Inc | ADG1636BRUZ vs ADG1636BRUZ-REEL |