Part Details for ADG211AKRZ-REEL by Analog Devices Inc
Overview of ADG211AKRZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG211AKRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG211AKRZ-REELTR-ND
|
DigiKey | IC SW SPST-NCX4 115OHM 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0359 | Buy Now |
DISTI #
584-ADG211AKRZ-R
|
Mouser Electronics | Analog Switch ICs QUAD SPST SWITCH IC RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
|
Analog Devices Inc | QUAD SPST SWITCH IC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0359 / $6.0500 | Buy Now |
Part Details for ADG211AKRZ-REEL
ADG211AKRZ-REEL CAD Models
ADG211AKRZ-REEL Part Data Attributes
|
ADG211AKRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG211AKRZ-REEL
Analog Devices Inc
LC2MOS ±15 V Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG211AKRZ-REEL
This table gives cross-reference parts and alternative options found for ADG211AKRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG211AKRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG211AKR-REEL | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG211AKRZ-REEL vs ADG211AKR-REEL |
ADG211AKR-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG211AKRZ-REEL vs ADG211AKR-REEL |
ADG211AKRZ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG211AKRZ-REEL vs ADG211AKRZ |
ADG211AKR-REEL7 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG211AKRZ-REEL vs ADG211AKR-REEL7 |
ADG211AKRZ-REEL7 | LC2MOS ±15 V Quad SPST Switch | Analog Devices Inc | ADG211AKRZ-REEL vs ADG211AKRZ-REEL7 |
ADG211AKR-REEL7 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | ADG211AKRZ-REEL vs ADG211AKR-REEL7 |