Part Details for ADG212AKP-REEL by Rochester Electronics LLC
Overview of ADG212AKP-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ADG212AKP-REEL
ADG212AKP-REEL CAD Models
ADG212AKP-REEL Part Data Attributes
|
ADG212AKP-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG212AKP-REEL
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for ADG212AKP-REEL
This table gives cross-reference parts and alternative options found for ADG212AKP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG212AKP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG212AKP | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG212AKP-REEL vs ADG212AKP |
ADG212AKP-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG212AKP-REEL vs ADG212AKP-REEL |
ADG212AKP | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG212AKP-REEL vs ADG212AKP |
ADG212AKPZ | Quad SPST Switch | Analog Devices Inc | ADG212AKP-REEL vs ADG212AKPZ |
ADG212AKPZ-REEL | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG212AKP-REEL vs ADG212AKPZ-REEL |
ADG212AKPZ | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG212AKP-REEL vs ADG212AKPZ |
ADG212AKPZ-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | ADG212AKP-REEL vs ADG212AKPZ-REEL |