-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4778
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Nsoic-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 15V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:115Ohm Rohs Compliant: Yes |Analog Devices ADG212AKRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 262 |
|
$4.9700 / $6.8700 | Buy Now |
DISTI #
ADG212AKRZ-ND
|
DigiKey | IC SW SPST-NOX4 115OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5483 In Stock |
|
$3.0359 / $6.0500 | Buy Now |
DISTI #
584-ADG212AKRZ
|
Mouser Electronics | Analog Switch ICs QUAD SPST SWITCH IC RoHS: Compliant | 2152 |
|
$2.9800 / $6.0500 | Buy Now |
DISTI #
E54:1762_00006059
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 49 |
|
$2.8600 / $5.0970 | Buy Now |
|
Analog Devices Inc | QUAD SPST SWITCH IC Min Qty: 1 Package Multiple: 48 | 1529 |
|
$2.0300 / $6.0500 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$2.8000 / $3.3000 | Buy Now |
DISTI #
ADG212AKRZ
|
TME | IC: analog switch, SPST-NC, Ch: 4, parallel, SO16, 31÷30VDC, tube Min Qty: 1 | 0 |
|
$3.4300 / $4.8000 | RFQ |
|
Ameya Holding Limited | IC: analog switch, SPST-NC, Channels: 4, parallel, SO16, 31÷30V | 1529 |
|
RFQ | |
|
ComSIT USA | LC2MOS QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant | Europe - 900 |
|
RFQ | |
DISTI #
ADG212AKRZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 1 | 37 |
|
$3.0700 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG212AKRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG212AKRZ
Analog Devices Inc
Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG212AKRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG212AKRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG212AKR-REEL | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | ADG212AKRZ vs ADG212AKR-REEL |
ADG212AKRZ-REEL | Quad SPST Switch | Analog Devices Inc | ADG212AKRZ vs ADG212AKRZ-REEL |
ADG212AKR | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG212AKRZ vs ADG212AKR |
ADG212AKRZ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG212AKRZ vs ADG212AKRZ |