Part Details for ADG3231BRJ-REEL by Analog Devices Inc
Overview of ADG3231BRJ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG3231BRJ-REEL
ADG3231BRJ-REEL CAD Models
ADG3231BRJ-REEL Part Data Attributes
|
ADG3231BRJ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3231BRJ-REEL
Analog Devices Inc
IC SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN, Interface IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG3231BRJ-REEL
This table gives cross-reference parts and alternative options found for ADG3231BRJ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3231BRJ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3231BRJ-REEL7 | SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | ADG3231BRJ-REEL vs ADG3231BRJ-REEL7 |