Logic
ADG3243BRJZ-REEL7
Description: 2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch

Overview of ADG3243BRJZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3243BRJZ-REEL7 Analog Devices .2.5/3.3V,2 Bit Indep'ant Ctrl
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP

Price & Stock for ADG3243BRJZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADG3243BRJZ-REEL7CT-ND
DigiKey IC BUS SWITCH 1 X 1:1 SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 269
In Stock
  • 1 $3.9400
  • 10 $2.5910
  • 25 $2.2404
  • 100 $1.8468
  • 250 $1.6554
  • 500 $1.5386
  • 1,000 $1.4416
  • 3,000 $1.3203
  • 6,000 $1.2603
$1.2603 / $3.9400 Buy Now
DISTI # 584-ADG3243BRJZ-R7
Mouser Electronics Translation - Voltage Levels .2.5/3.3V,2 Bit Indep'ant Ctrl Switch IC RoHS: Compliant 1610
  • 1 $2.9000
  • 10 $1.9400
  • 100 $1.6600
  • 250 $1.5700
  • 1,000 $1.4800
  • 3,000 $1.2500
  • 6,000 $1.2100
$1.2100 / $2.9000 Buy Now
Analog Devices Inc .2.5/3.3V,2 Bit Indep'ant Ctrl Min Qty: 1 Package Multiple: 3000 93058
  • 1 $3.9400
  • 10 $2.5910
  • 25 $2.2404
  • 100 $1.8468
  • 250 $1.6554
  • 500 $1.5386
  • 1,000 $1.4416
  • 3,000 $1.3203
  • 6,000 $1.2603
$1.2603 / $3.9400 Buy Now
Rochester Electronics Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 102196
  • 1 $1.4600
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3100
  • 1,000 $1.2400
$1.2400 / $1.4600 Buy Now
DISTI # ADG3243BRJZ
Richardson RFPD INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 3000 0
  • 3,000 $1.3100
$1.3100 Buy Now

CAD Models for ADG3243BRJZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG3243BRJZ-REEL7 by Analog Devices Inc

ADG3243BRJZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
MO-178BA, SOT-23, 8 PIN
Pin Count
8
Manufacturer Package Code
RJ-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.225 ns
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ADG3243BRJZ-REEL7
    Analog Devices Inc
    2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch
    VS

Alternate Parts for ADG3243BRJZ-REEL7

This table gives cross-reference parts and alternative options found for ADG3243BRJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3243BRJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG3243BRJ-REEL DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN Analog Devices Inc ADG3243BRJZ-REEL7 vs ADG3243BRJ-REEL
Part Number Description Manufacturer Compare
ADG3243BRJZ-REEL7 DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN Rochester Electronics LLC ADG3243BRJZ-REEL7 vs ADG3243BRJZ-REEL7
SN74CB3T3306DCUR 3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85 Texas Instruments ADG3243BRJZ-REEL7 vs SN74CB3T3306DCUR
SN74CB3T3306DCU CB3T/3VT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8 Texas Instruments ADG3243BRJZ-REEL7 vs SN74CB3T3306DCU
SN74CB3Q3306APWE4 CB3Q/3VH/3C/2B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments ADG3243BRJZ-REEL7 vs SN74CB3Q3306APWE4
74CB3T3306DCURG4 3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85 Texas Instruments ADG3243BRJZ-REEL7 vs 74CB3T3306DCURG4
74CB3T3306DCURE4 Dual Bus Switch Voltage Translator 8-VSSOP -40 to 85 Texas Instruments ADG3243BRJZ-REEL7 vs 74CB3T3306DCURE4
SN74CB3Q3306APWRG3 CB3Q/3VH/3C/2B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, MO-153, TSSOP-8 Texas Instruments ADG3243BRJZ-REEL7 vs SN74CB3Q3306APWRG3
SN74CB3Q3306APWRE4 Dual FET 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch 8-TSSOP -40 to 85 Texas Instruments ADG3243BRJZ-REEL7 vs SN74CB3Q3306APWRE4
SN74CB3Q3306APWG4 Dual FET 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch 8-TSSOP -40 to 85 Texas Instruments ADG3243BRJZ-REEL7 vs SN74CB3Q3306APWG4
SN74CB3Q3306APW 3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85 Texas Instruments ADG3243BRJZ-REEL7 vs SN74CB3Q3306APW

Related Parts for ADG3243BRJZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG3243BRJZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG3243BRJZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG3243BRJZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADG3243BRJZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG3243BRJZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG3243BRJZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG3243BRJZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG3243BRJZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG3243BRJZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: