Part Details for SN74CB3T3306DCU by Texas Instruments
Overview of SN74CB3T3306DCU by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CB3T3306DCUR | Texas Instruments | Dual Bus Switch Voltage Translator 8-VSSOP -40 to 85 |
Part Details for SN74CB3T3306DCU
SN74CB3T3306DCU CAD Models
SN74CB3T3306DCU Part Data Attributes
|
SN74CB3T3306DCU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3306DCU
Texas Instruments
CB3T/3VT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for SN74CB3T3306DCU
This table gives cross-reference parts and alternative options found for SN74CB3T3306DCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3306DCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CB3T3306DCURG4 | 3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85 | Texas Instruments | SN74CB3T3306DCU vs 74CB3T3306DCURG4 |
74CB3T3306DCURE4 | Dual Bus Switch Voltage Translator 8-VSSOP -40 to 85 | Texas Instruments | SN74CB3T3306DCU vs 74CB3T3306DCURE4 |
SN74CB3T3306DCUR | 3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85 | Texas Instruments | SN74CB3T3306DCU vs SN74CB3T3306DCUR |