Part Details for ADG3248BKS-REEL7 by Rochester Electronics LLC
Overview of ADG3248BKS-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG3248BKS-REEL7
ADG3248BKS-REEL7 CAD Models
ADG3248BKS-REEL7 Part Data Attributes:
|
ADG3248BKS-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG3248BKS-REEL7
Rochester Electronics LLC
2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 28 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ADG3248BKS-REEL7
This table gives cross-reference parts and alternative options found for ADG3248BKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3248BKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3248BKS-R2 | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG3248BKS-REEL7 vs ADG3248BKS-R2 |
ADG3248BKSZ-REEL7 | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG3248BKS-REEL7 vs ADG3248BKSZ-REEL7 |
ADG3248BKS-R2 | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG3248BKS-REEL7 vs ADG3248BKS-R2 |
ADG3248BKSZ-REEL7 | 2.5 V/3.3 V, 2:1 Multiplexer/ Demultiplexer Bus Switch | Analog Devices Inc | ADG3248BKS-REEL7 vs ADG3248BKSZ-REEL7 |